


M80-5000422 | |
|---|---|
DigiKey Part Number | M80-5000422-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000422 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000422 Models |
Category | Contact Length - Post 0.128" (3.25mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 18 | 171,51889 Kč | 3 087,34 Kč |
| 108 | 151,14287 Kč | 16 323,43 Kč |
| 504 | 135,58583 Kč | 68 335,26 Kč |
| 1 008 | 129,12166 Kč | 130 154,63 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |









