



Z80-300 | |
|---|---|
DigiKey Part Number | 952-1597-ND |
Manufacturer | |
Manufacturer Product Number | Z80-300 |
Description | TOOL INSTALL FOR S-TEK RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Installation Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Harwin Inc. | Tool Type Installation Tool |
Series | For Use With/Related Products Rectangular Connectors |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 776,78000 Kč | 2 776,78 Kč |
| 5 | 2 573,72400 Kč | 12 868,62 Kč |
| 10 | 2 491,01400 Kč | 24 910,14 Kč |
| 25 | 2 385,80120 Kč | 59 645,03 Kč |
| Unit Price without VAT: | 2 776,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 359,90380 Kč |






