Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Harwin’s Company Overview

M80-9452602

DigiKey Part Number
952-4148-ND
Manufacturer
Manufacturer Product Number
M80-9452602
Description
CONNECTOR RECEPTACLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9452602 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
26
Series
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Packaging
Bulk
Features
Jackscrews
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 482,17000 Kč2 482,17 Kč
102 110,00500 Kč21 100,05 Kč
251 978,01160 Kč49 450,29 Kč
501 883,73480 Kč94 186,74 Kč
1001 796,19410 Kč179 619,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 482,17000 Kč
Unit Price with VAT:3 003,42570 Kč