


M80-4602642 | |
|---|---|
DigiKey Part Number | 952-2049-ND |
Manufacturer | |
Manufacturer Product Number | M80-4602642 |
Description | CONN RCPT 26POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4602642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,42000 Kč | 648,42 Kč |
| 10 | 551,11400 Kč | 5 511,14 Kč |
| 25 | 516,61800 Kč | 12 915,45 Kč |
| 50 | 491,97060 Kč | 24 598,53 Kč |
| 100 | 468,50950 Kč | 46 850,95 Kč |
| 250 | 439,20760 Kč | 109 801,90 Kč |
| 500 | 418,27722 Kč | 209 138,61 Kč |
| Unit Price without VAT: | 648,42000 Kč |
|---|---|
| Unit Price with VAT: | 784,58820 Kč |



















