




M80-4602042 | |
|---|---|
DigiKey Part Number | 952-2048-ND |
Manufacturer | |
Manufacturer Product Number | M80-4602042 |
Description | CONN RCPT 20POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4602042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,49000 Kč | 561,49 Kč |
| 10 | 477,18000 Kč | 4 771,80 Kč |
| 25 | 447,29920 Kč | 11 182,48 Kč |
| 50 | 425,95280 Kč | 21 297,64 Kč |
| 100 | 405,63730 Kč | 40 563,73 Kč |
| 250 | 380,26876 Kč | 95 067,19 Kč |
| 500 | 362,14368 Kč | 181 071,84 Kč |
| Unit Price without VAT: | 561,49000 Kč |
|---|---|
| Unit Price with VAT: | 679,40290 Kč |

























