



MMCX7-J-P-HF-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM16011-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-J-P-HF-ST-TH1 |
Description | CONN JACK MMCX 75OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX7 Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-J-P-HF-ST-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 75 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 25 | 106,71200 Kč | 2 667,80 Kč |
| 50 | 101,61780 Kč | 5 080,89 Kč |
| 100 | 96,76510 Kč | 9 676,51 Kč |
| 250 | 90,70884 Kč | 22 677,21 Kč |
| 500 | 86,38158 Kč | 43 190,79 Kč |
| 1 000 | 84,52724 Kč | 84 527,24 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |











