




M80-4601242 | |
|---|---|
DigiKey Part Number | 952-2046-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601242 |
Description | CONN RCPT 12POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4601242 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,43000 Kč | 442,43 Kč |
| 10 | 375,92700 Kč | 3 759,27 Kč |
| 25 | 352,39680 Kč | 8 809,92 Kč |
| 50 | 335,57740 Kč | 16 778,87 Kč |
| 100 | 319,57070 Kč | 31 957,07 Kč |
| 250 | 299,57932 Kč | 74 894,83 Kč |
| 500 | 285,29940 Kč | 142 649,70 Kč |
| Unit Price without VAT: | 442,43000 Kč |
|---|---|
| Unit Price with VAT: | 535,34030 Kč |



















