




M80-4601042 | |
|---|---|
DigiKey Part Number | 952-2044-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601042 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4601042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 350,31000 Kč | 3 503,10 Kč |
| 25 | 328,36680 Kč | 8 209,17 Kč |
| 50 | 312,69800 Kč | 15 634,90 Kč |
| 100 | 297,77890 Kč | 29 777,89 Kč |
| 250 | 279,15244 Kč | 69 788,11 Kč |
| 500 | 265,84350 Kč | 132 921,75 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |





















