



MMCX7-P-C-GF-ST-CA3 | |
|---|---|
DigiKey Part Number | SAM11507-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-P-C-GF-ST-CA3 |
Description | CONN MMCX PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX7 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-P-C-GF-ST-CA3 Models |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 180,49900 Kč | 1 804,99 Kč |
| 25 | 160,74400 Kč | 4 018,60 Kč |
| 50 | 131,21660 Kč | 6 560,83 Kč |
| 100 | 117,39980 Kč | 11 739,98 Kč |
| 500 | 115,64648 Kč | 57 823,24 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |









