Coaxial Cable RG-179 Enter Number of Meters in Order Quantity 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_179_B/U

DigiKey Part Number
3628-RG_179_B/U-DS-ND
Manufacturer
Manufacturer Product Number
RG_179_B/U
Description
CABLE COAXIAL RG-179 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-179 Enter Number of Meters in Order Quantity 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-179
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
75 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.061" (1.55mm)
Shield Material
Copper, Silver Coated
Shield Coverage
94%
VoP, Velocity of Propagation
69.0
Operating Temperature
-65°C ~ 200°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
5207,92200 Kč1 039,61 Kč
10197,92700 Kč1 979,27 Kč
25185,36200 Kč4 634,05 Kč
50176,29920 Kč8 814,96 Kč
100167,61230 Kč16 761,23 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč