


2147502021 | |
|---|---|
DigiKey Part Number | 900-2147502021-ND |
Manufacturer | |
Manufacturer Product Number | 2147502021 |
Description | MICROFIT 3.0 SR R-R 2CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502021 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,06000 Kč | 54,06 Kč |
| 10 | 45,91100 Kč | 459,11 Kč |
| 25 | 43,02840 Kč | 1 075,71 Kč |
| 50 | 40,97480 Kč | 2 048,74 Kč |
| 100 | 39,01710 Kč | 3 901,71 Kč |
| 250 | 36,57212 Kč | 9 143,03 Kč |
| 500 | 34,82690 Kč | 17 413,45 Kč |
| 1 000 | 33,16500 Kč | 33 165,00 Kč |
| 2 500 | 31,09017 Kč | 77 725,43 Kč |
| Unit Price without VAT: | 54,06000 Kč |
|---|---|
| Unit Price with VAT: | 65,41260 Kč |


