2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147502022

DigiKey Part Number
900-2147502022-ND
Manufacturer
Manufacturer Product Number
2147502022
Description
MICROFIT 3.0 SR R-R 2CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147502022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
2
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,29600 Kč642,96 Kč
2560,26440 Kč1 506,61 Kč
5057,38760 Kč2 869,38 Kč
10054,64730 Kč5 464,73 Kč
25051,22336 Kč12 805,84 Kč
50048,77920 Kč24 389,60 Kč
1 00046,45199 Kč46 451,99 Kč
2 50043,54624 Kč108 865,60 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč