



031-71013-RFX | |
|---|---|
DigiKey Part Number | ARF1701-ND |
Manufacturer | |
Manufacturer Product Number | 031-71013-RFX |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-71013-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -40°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 3 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 50 | 62,40180 Kč | 3 120,09 Kč |
| 100 | 59,42010 Kč | 5 942,01 Kč |
| 300 | 54,98747 Kč | 16 496,24 Kč |
| 500 | 53,04136 Kč | 26 520,68 Kč |
| 1 000 | 50,51111 Kč | 50 511,11 Kč |
| 2 500 | 47,35200 Kč | 118 380,00 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











