



112507 | |
|---|---|
DigiKey Part Number | ACX1005-ND |
Manufacturer | |
Manufacturer Product Number | 112507 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 112507 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 56,61920 Kč | 1 415,48 Kč |
| 50 | 53,91440 Kč | 2 695,72 Kč |
| 100 | 51,34010 Kč | 5 134,01 Kč |
| 300 | 47,50867 Kč | 14 252,60 Kč |
| 500 | 45,82730 Kč | 22 913,65 Kč |
| 1 000 | 43,64077 Kč | 43 640,77 Kč |
| 2 500 | 40,91091 Kč | 102 277,28 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |












