Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

WR11AT

DigiKey Part Number
360-1508-ND
Manufacturer
Manufacturer Product Number
WR11AT
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR11AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Approval Agency
EN, UL
Voltage Rating - AC
125 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
Electrical Life
15,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,13000 Kč415,13 Kč
10358,16300 Kč3 581,63 Kč
25337,69840 Kč8 442,46 Kč
50322,96600 Kč16 148,30 Kč
100308,84910 Kč30 884,91 Kč
250291,09276 Kč72 773,19 Kč
500278,31422 Kč139 157,11 Kč
Manufacturers Standard Package
Unit Price without VAT:415,13000 Kč
Unit Price with VAT:502,30730 Kč