
112519 | |
|---|---|
DigiKey Part Number | ACX1020-ND |
Manufacturer | |
Manufacturer Product Number | 112519 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 112519 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6 Plenum, Belden 1695A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,47700 Kč | 714,77 Kč |
| 25 | 67,00040 Kč | 1 675,01 Kč |
| 50 | 63,80040 Kč | 3 190,02 Kč |
| 100 | 60,75350 Kč | 6 075,35 Kč |
| 300 | 56,22003 Kč | 16 866,01 Kč |
| 500 | 54,23070 Kč | 27 115,35 Kč |
| 1 000 | 51,64332 Kč | 51 643,32 Kč |
| 2 500 | 48,41341 Kč | 121 033,52 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |











