
47-10110 | |
|---|---|
DigiKey Part Number | ACX1397-ND |
Manufacturer | |
Manufacturer Product Number | 47-10110 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF Connectors |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 978,78000 Kč | 2 978,78 Kč |
| 5 | 2 760,94400 Kč | 13 804,72 Kč |
| 10 | 2 672,18400 Kč | 26 721,84 Kč |
| 25 | 2 559,33720 Kč | 63 983,43 Kč |
| Unit Price without VAT: | 2 978,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,32380 Kč |

















