
222161 | |
|---|---|
DigiKey Part Number | ACX1464-ND |
Manufacturer | |
Manufacturer Product Number | 222161 |
Description | CONN F JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,15800 Kč | 1 131,58 Kč |
| 25 | 106,06520 Kč | 2 651,63 Kč |
| 50 | 100,99620 Kč | 5 049,81 Kč |
| 100 | 96,17290 Kč | 9 617,29 Kč |
| 300 | 89,00143 Kč | 26 700,43 Kč |
| 500 | 85,85242 Kč | 42 926,21 Kč |
| 1 000 | 81,75802 Kč | 81 758,02 Kč |
| 2 500 | 76,64598 Kč | 191 614,95 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |



