
222145 | |
|---|---|
DigiKey Part Number | ACX1472-ND |
Manufacturer | |
Manufacturer Product Number | 222145 |
Description | CONN CAP COVER FOR F TYPE JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For F Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products F Type Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style F Type | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 79,50100 Kč | 795,01 Kč |
| 25 | 74,51240 Kč | 1 862,81 Kč |
| 50 | 70,95460 Kč | 3 547,73 Kč |
| 100 | 67,56350 Kč | 6 756,35 Kč |
| 300 | 62,52480 Kč | 18 757,44 Kč |
| 500 | 60,31160 Kč | 30 155,80 Kč |
| 1 000 | 57,43459 Kč | 57 434,59 Kč |
| 2 500 | 53,84273 Kč | 134 606,83 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |















