



222131 | |
|---|---|
DigiKey Part Number | ACX1467-ND |
Manufacturer | |
Manufacturer Product Number | 222131 |
Description | CONN F RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 222131 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733300030 | Molex | 9 347 | WM5387-ND | 2,82000 Kč | Parametric Equivalent |
| F-224LR-CS | TYCLON | 4 | 4912-F-224LR-CS-ND | 4,28000 Kč | Parametric Equivalent |
| RFPCB-F-FR-2G-87 | L-com | 0 | 5073-RFPCB-F-FR-2G-87-ND | 11,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 89,82500 Kč | 898,25 Kč |
| 25 | 84,18960 Kč | 2 104,74 Kč |
| 50 | 80,17280 Kč | 4 008,64 Kč |
| 100 | 76,34360 Kč | 7 634,36 Kč |
| 300 | 70,64800 Kč | 21 194,40 Kč |
| 500 | 68,14826 Kč | 34 074,13 Kč |
| 1 000 | 64,89773 Kč | 64 897,73 Kč |
| 2 500 | 60,83942 Kč | 152 098,55 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |


