
222144 | |
|---|---|
DigiKey Part Number | ACX1466-ND |
Manufacturer | |
Manufacturer Product Number | 222144 |
Description | CONN F RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal, Polypropylene (PP) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,16900 Kč | 411,69 Kč |
| 25 | 38,58280 Kč | 964,57 Kč |
| 50 | 36,73900 Kč | 1 836,95 Kč |
| 100 | 34,98510 Kč | 3 498,51 Kč |
| 300 | 32,37400 Kč | 9 712,20 Kč |
| 500 | 31,22736 Kč | 15 613,68 Kč |
| 1 000 | 29,73723 Kč | 29 737,23 Kč |
| 2 500 | 27,87671 Kč | 69 691,77 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |


