
222167-10 | |
|---|---|
DigiKey Part Number | ACX1463-ND |
Manufacturer | |
Manufacturer Product Number | 222167-10 |
Description | CONN F JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Crimp | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 140°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-179 Double Braid | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 114,24600 Kč | 1 142,46 Kč |
| 25 | 107,08880 Kč | 2 677,22 Kč |
| 50 | 101,97080 Kč | 5 098,54 Kč |
| 100 | 97,10110 Kč | 9 710,11 Kč |
| 300 | 89,86010 Kč | 26 958,03 Kč |
| 500 | 86,68130 Kč | 43 340,65 Kč |
| 1 000 | 82,54711 Kč | 82 547,11 Kč |
| 2 500 | 77,38592 Kč | 193 464,80 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |


