
222146 | |
|---|---|
DigiKey Part Number | ACX1545-ND |
Manufacturer | |
Manufacturer Product Number | 222146 |
Description | CONN F JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Includes 2 pcs - 1 Connector, 1 Gasket |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Tin |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| 10 | 167,49100 Kč | 1 674,91 Kč |
| 25 | 156,99200 Kč | 3 924,80 Kč |
| 50 | 149,49220 Kč | 7 474,61 Kč |
| 100 | 142,35760 Kč | 14 235,76 Kč |
| 300 | 131,74420 Kč | 39 523,26 Kč |
| 500 | 127,08382 Kč | 63 541,91 Kč |
| 1 000 | 121,02488 Kč | 121 024,88 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |


