



222141 | |
|---|---|
DigiKey Part Number | ACX1465-ND |
Manufacturer | |
Manufacturer Product Number | 222141 |
Description | CONN F JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 222141 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder Tab | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,51000 Kč | 485,10 Kč |
| 25 | 45,46480 Kč | 1 136,62 Kč |
| 50 | 43,29180 Kč | 2 164,59 Kč |
| 100 | 41,22510 Kč | 4 122,51 Kč |
| 300 | 38,14820 Kč | 11 444,46 Kč |
| 500 | 36,79744 Kč | 18 398,72 Kč |
| 1 000 | 35,04162 Kč | 35 041,62 Kč |
| 2 500 | 34,38555 Kč | 85 963,88 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |




