



222181 | |
|---|---|
DigiKey Part Number | ACX1936-ND |
Manufacturer | |
Manufacturer Product Number | 222181 |
Description | CONN F RCPT STR 75 OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 222181 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 10 | 118,71000 Kč | 1 187,10 Kč |
| 25 | 111,26000 Kč | 2 781,50 Kč |
| 50 | 105,94600 Kč | 5 297,30 Kč |
| 100 | 100,88640 Kč | 10 088,64 Kč |
| 300 | 93,36313 Kč | 28 008,94 Kč |
| 500 | 90,06030 Kč | 45 030,15 Kč |
| 1 000 | 85,76491 Kč | 85 764,91 Kč |
| 2 500 | 80,40229 Kč | 201 005,72 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |







