Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole
800CSP1B6M2QE
800CSP1B6M2QE
Additional Requirements for Selecting a Switch

800CSP1B6M2QE

DigiKey Part Number
EG5543-ND
Manufacturer
Manufacturer Product Number
800CSP1B6M2QE
Description
SWITCH PB SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
800CSP1B6M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
6,000 Cycles
Switch Function
On-On
Electrical Life
6,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,93000 Kč90,93 Kč
1078,58400 Kč785,84 Kč
2574,12040 Kč1 853,01 Kč
5070,89620 Kč3 544,81 Kč
18965,09455 Kč12 302,87 Kč
37862,25312 Kč23 531,68 Kč
56760,64721 Kč34 386,97 Kč
1 13457,99337 Kč65 764,48 Kč
Manufacturers Standard Package
Unit Price without VAT:90,93000 Kč
Unit Price with VAT:110,02530 Kč