Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL6110CF300QP

DigiKey Part Number
EG6076-ND
Manufacturer
Manufacturer Product Number
TL6110CF300QP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6110CF300QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
8.30mm x 5.80mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.50mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
5.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1023,98400 Kč239,84 Kč
5220,96788 Kč1 090,33 Kč
10419,78865 Kč2 058,02 Kč
26018,34000 Kč4 768,40 Kč
52017,34054 Kč9 017,08 Kč
1 04016,43033 Kč17 087,54 Kč
2 54815,38707 Kč39 206,25 Kč
5 04414,69093 Kč74 101,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč