



172202 | |
|---|---|
DigiKey Part Number | ACX1851-ND |
Manufacturer | |
Manufacturer Product Number | 172202 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 235,38800 Kč | 2 353,88 Kč |
| 25 | 220,64680 Kč | 5 516,17 Kč |
| 50 | 210,11020 Kč | 10 505,51 Kč |
| 100 | 200,08360 Kč | 20 008,36 Kč |
| 300 | 185,17087 Kč | 55 551,26 Kč |
| 500 | 178,62200 Kč | 89 311,00 Kč |
| 1 000 | 170,10669 Kč | 170 106,69 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |



