112509 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 9
Unit Price: 71,18000 Kč
Datasheet
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112509

DigiKey Part Number
ARF3523-ND
Manufacturer
Manufacturer Product Number
112509
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Not For New Designs
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, Belden 1426A, 1505A, 8281, 9100, 9278
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112507Amphenol RF9ACX1005-ND71,18000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10063,48750 Kč6 348,75 Kč
Unit Price without VAT:63,48750 Kč
Unit Price with VAT:76,81988 Kč