
222164 | |
|---|---|
DigiKey Part Number | ARF3511-ND |
Manufacturer | |
Manufacturer Product Number | 222164 |
Description | CONN F PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 140°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 106,01900 Kč | 1 060,19 Kč |
| 25 | 99,37080 Kč | 2 484,27 Kč |
| 50 | 94,62120 Kč | 4 731,06 Kč |
| 100 | 90,10240 Kč | 9 010,24 Kč |
| 300 | 83,38237 Kč | 25 014,71 Kč |
| 500 | 80,43200 Kč | 40 216,00 Kč |
| 1 000 | 76,59608 Kč | 76 596,08 Kč |
| 2 500 | 71,80619 Kč | 179 515,48 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


