
095-850-207-036 | |
|---|---|
DigiKey Part Number | ARF3216-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-207-036 |
Description | COAX CBL BNC TO MMCX 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,66000 Kč | 817,66 Kč |
| 10 | 694,88700 Kč | 6 948,87 Kč |
| 25 | 651,39160 Kč | 16 284,79 Kč |
| 50 | 620,31460 Kč | 31 015,73 Kč |
| 100 | 590,73460 Kč | 59 073,46 Kč |
| 250 | 553,79872 Kč | 138 449,68 Kč |
| Unit Price without VAT: | 817,66000 Kč |
|---|---|
| Unit Price with VAT: | 989,36860 Kč |





