
PCN10-96S-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124234-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-96S-2.54DSA(72) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-96S-2.54DSA(72) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032962855 | HARTING | 100 | 1195-4245-ND | 131,81000 Kč | Similar |
| 09032966824222 | HARTING | 174 | 1195-7396-ND | 135,77000 Kč | Similar |
| 09032967855 | HARTING | 86 | 1195-7399-ND | 147,45000 Kč | Similar |
| 208457096001025 | KYOCERA AVX | 1 | 478-5124-ND | 584,47539 Kč | Similar |
| 86093968114745V1LF | Amphenol CS (FCI) | 376 | 609-5858-ND | 68,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| 15 | 232,59467 Kč | 3 488,92 Kč |
| 30 | 221,48533 Kč | 6 644,56 Kč |
| 60 | 210,91517 Kč | 12 654,91 Kč |
| 105 | 202,74924 Kč | 21 288,67 Kč |
| 255 | 190,45325 Kč | 48 565,58 Kč |
| 510 | 181,37251 Kč | 92 499,98 Kč |
| 1 005 | 172,90683 Kč | 173 771,36 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |











