96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
9032967855
9032967855
Top 5 Reasons to Use DIN 41 612

09032967855

DigiKey Part Number
1195-7399-ND
Manufacturer
Manufacturer Product Number
09032967855
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032967855 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Kinked Pin, Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIN-096CSC-S1L-HM3M1 3233M10882-ND10,75000 KčSimilar
PCN10-96S-2.54DSA(72)Hirose Electric Co Ltd48H124234-ND11,47000 KčSimilar
RE96FSDVector Electronics39V1234-ND14,01000 KčSimilar
In-Stock: 86
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10118,93300 Kč1 189,33 Kč
25111,46560 Kč2 786,64 Kč
50106,14480 Kč5 307,24 Kč
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč