




09031967922 | |
|---|---|
DigiKey Part Number | 1195-4225-ND |
Manufacturer | |
Manufacturer Product Number | 09031967922 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031967922 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 20 | 116,99050 Kč | 2 339,81 Kč |
| 40 | 111,39975 Kč | 4 455,99 Kč |
| 60 | 108,25867 Kč | 6 495,52 Kč |
| 100 | 104,42520 Kč | 10 442,52 Kč |
| 260 | 97,61808 Kč | 25 380,70 Kč |
| 500 | 93,21852 Kč | 46 609,26 Kč |
| 1 000 | 88,77324 Kč | 88 773,24 Kč |
| 2 500 | 83,22255 Kč | 208 056,38 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |






