96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
09734967801
09734967801
Top 5 Reasons to Use DIN 41 612

09734967801

DigiKey Part Number
1195-8047-ND
Manufacturer
Manufacturer Product Number
09734967801
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09734967801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
20128,27700 Kč2 565,54 Kč
40122,14525 Kč4 885,81 Kč
60118,70167 Kč7 122,10 Kč
100114,49790 Kč11 449,79 Kč
260107,03488 Kč27 829,07 Kč
500102,21070 Kč51 105,35 Kč
1 00097,33728 Kč97 337,28 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč