



09032967825 | |
|---|---|
DigiKey Part Number | 1195-1208-ND |
Manufacturer | |
Manufacturer Product Number | 09032967825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032967825 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 3 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 25 | 69,56200 Kč | 1 739,05 Kč |
| 50 | 66,24020 Kč | 3 312,01 Kč |
| 100 | 63,07590 Kč | 6 307,59 Kč |
| 300 | 58,37093 Kč | 17 511,28 Kč |
| 500 | 56,30530 Kč | 28 152,65 Kč |
| 1 000 | 53,61944 Kč | 53 619,44 Kč |
| 2 500 | 50,26585 Kč | 125 664,62 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |










