




09033966921 | |
|---|---|
DigiKey Part Number | 1195-1211-ND |
Manufacturer | |
Manufacturer Product Number | 09033966921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033966921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 87,27600 Kč | 2 181,90 Kč |
| 50 | 83,10580 Kč | 4 155,29 Kč |
| 100 | 79,13940 Kč | 7 913,94 Kč |
| 300 | 73,23613 Kč | 21 970,84 Kč |
| 500 | 70,64442 Kč | 35 322,21 Kč |
| 1 000 | 67,27465 Kč | 67 274,65 Kč |
| 2 500 | 63,06791 Kč | 157 669,77 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |




















