




09032967824 | |
|---|---|
DigiKey Part Number | 1195-1207-ND |
Manufacturer | |
Manufacturer Product Number | 09032967824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032967824 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,48520 Kč | 1 812,13 Kč |
| 50 | 69,02040 Kč | 3 451,02 Kč |
| 100 | 65,72370 Kč | 6 572,37 Kč |
| 300 | 60,82000 Kč | 18 246,00 Kč |
| 500 | 58,66800 Kč | 29 334,00 Kč |
| 1 000 | 55,86917 Kč | 55 869,17 Kč |
| 2 500 | 52,37514 Kč | 130 937,85 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |









