96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
09031966921
09031966921
HARTING DIN 41 612 Testimonial

09031966921

DigiKey Part Number
1195-1155-ND
Manufacturer
Manufacturer Product Number
09031966921
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031966921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1085,84000 Kč858,40 Kč
2580,45600 Kč2 011,40 Kč
5076,60920 Kč3 830,46 Kč
10072,95130 Kč7 295,13 Kč
30067,50927 Kč20 252,78 Kč
50065,11984 Kč32 559,92 Kč
1 00062,01402 Kč62 014,02 Kč
2 50058,13565 Kč145 339,12 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč