
74LCX541FT | |
|---|---|
DigiKey Part Number | 264-74LCX541FTTR-ND - Tape & Reel (TR) 264-74LCX541FTCT-ND - Cut Tape (CT) 264-74LCX541FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX541FT |
Description | IC BUFF 1.65V/3.6V 20-TSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX541FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOPB |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 25 | 4,60480 Kč | 115,12 Kč |
| 100 | 3,97300 Kč | 397,30 Kč |
| 250 | 3,67224 Kč | 918,06 Kč |
| 500 | 3,49122 Kč | 1 745,61 Kč |
| 1 000 | 3,34147 Kč | 3 341,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18355 Kč | 7 958,88 Kč |
| 5 000 | 3,08841 Kč | 15 442,05 Kč |
| 7 500 | 3,04076 Kč | 22 805,70 Kč |
| 12 500 | 2,98796 Kč | 37 349,50 Kč |
| 17 500 | 2,95710 Kč | 51 749,25 Kč |
| 25 000 | 2,92742 Kč | 73 185,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |









