
74LCX540FT | |
|---|---|
DigiKey Part Number | 264-74LCX540FTTR-ND - Tape & Reel (TR) 264-74LCX540FTCT-ND - Cut Tape (CT) 264-74LCX540FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX540FT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX540FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 25 | 5,00520 Kč | 125,13 Kč |
| 100 | 4,32960 Kč | 432,96 Kč |
| 250 | 4,00508 Kč | 1 001,27 Kč |
| 500 | 3,80988 Kč | 1 904,94 Kč |
| 1 000 | 3,64867 Kč | 3 648,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,47886 Kč | 8 697,15 Kč |
| 5 000 | 3,37646 Kč | 16 882,30 Kč |
| 7 500 | 3,32520 Kč | 24 939,00 Kč |
| 12 500 | 3,26839 Kč | 40 854,88 Kč |
| 17 500 | 3,23518 Kč | 56 615,65 Kč |
| 25 000 | 3,20324 Kč | 80 081,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


