Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT541AFT

DigiKey Part Number
74VHCT541AFTTR-ND - Tape & Reel (TR)
74VHCT541AFTCT-ND - Cut Tape (CT)
74VHCT541AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT541AFT
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT541AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
106,25700 Kč62,57 Kč
255,57240 Kč139,31 Kč
1004,82390 Kč482,39 Kč
2504,46808 Kč1 117,02 Kč
5004,25410 Kč2 127,05 Kč
1 0004,08434 Kč4 084,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,89114 Kč9 727,85 Kč
5 0003,77881 Kč18 894,05 Kč
7 5003,72254 Kč27 919,05 Kč
12 5003,66021 Kč45 752,62 Kč
17 5003,62380 Kč63 416,50 Kč
25 0003,58875 Kč89 718,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč