
SN75ALS1178NSR | |
|---|---|
DigiKey Part Number | 296-12185-2-ND - Tape & Reel (TR) 296-12185-1-ND - Cut Tape (CT) 296-12185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS1178NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1178NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,27700 Kč | 1 282,77 Kč |
| 25 | 118,88240 Kč | 2 972,06 Kč |
| 100 | 108,54080 Kč | 10 854,08 Kč |
| 250 | 105,72996 Kč | 26 432,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 96,18502 Kč | 192 370,04 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |







