
SN74LS07NSR | |
|---|---|
DigiKey Part Number | 296-3628-2-ND - Tape & Reel (TR) 296-3628-1-ND - Cut Tape (CT) 296-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07NSR |
Description | IC BUFF 4.75V/5.25V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07NSR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7407NSR | Texas Instruments | 2 239 | 296-31722-1-ND | 30,24000 Kč | Parametric Equivalent |
| SN74LS07NSR | Texas Instruments | 959 | 296-3628-1-ND | 25,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 25 | 16,43720 Kč | 410,93 Kč |
| 100 | 14,53270 Kč | 1 453,27 Kč |
| 250 | 13,62436 Kč | 3 406,09 Kč |
| 500 | 13,20438 Kč | 6 602,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,25412 Kč | 24 508,24 Kč |
| 4 000 | 11,94855 Kč | 47 794,20 Kč |
| 6 000 | 11,79556 Kč | 70 773,36 Kč |
| 10 000 | 11,62607 Kč | 116 260,70 Kč |
| 14 000 | 11,52699 Kč | 161 377,86 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









