
TC74HC14AFELF | |
|---|---|
DigiKey Part Number | TC74HC14AFELFTR-ND - Tape & Reel (TR) TC74HC14AFELFCT-ND - Cut Tape (CT) TC74HC14AFELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC14AFELF |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC14AFELF Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 25 | 7,22440 Kč | 180,61 Kč |
| 100 | 6,29000 Kč | 629,00 Kč |
| 250 | 5,84536 Kč | 1 461,34 Kč |
| 500 | 5,57592 Kč | 2 787,96 Kč |
| 1 000 | 5,42452 Kč | 5 424,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,17248 Kč | 10 344,96 Kč |
| 4 000 | 5,02247 Kč | 20 089,88 Kč |
| 6 000 | 4,94738 Kč | 29 684,28 Kč |
| 10 000 | 4,86417 Kč | 48 641,70 Kč |
| 14 000 | 4,81552 Kč | 67 417,28 Kč |
| 20 000 | 4,76871 Kč | 95 374,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









