
2SA1162-GR,LF | |
|---|---|
DigiKey Part Number | 2SA1162-GRLFTR-ND - Tape & Reel (TR) 2SA1162-GRLFCT-ND - Cut Tape (CT) 2SA1162-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1162-GR,LF |
Description | TRANS PNP 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1162-GR,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package S-Mini |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1162-O,LF | Toshiba Semiconductor and Storage | 2 584 | 2SA1162-OLFCT-ND | 3,55000 Kč | Direct |
| BC857A RFG | Taiwan Semiconductor Corporation | 8 982 | 1801-BC857ARFGCT-ND | 3,55000 Kč | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | 3,55000 Kč | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 5 020 | 1801-BC857CRFGCT-ND | 3,55000 Kč | Similar |
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61 060 | 1801-MMBT3906LRFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,30970 Kč | 130,97 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83318 Kč | 833,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68364 Kč | 2 050,92 Kč |
| 6 000 | 0,60794 Kč | 3 647,64 Kč |
| 9 000 | 0,56931 Kč | 5 123,79 Kč |
| 15 000 | 0,52582 Kč | 7 887,30 Kč |
| 21 000 | 0,50006 Kč | 10 501,26 Kč |
| 30 000 | 0,47498 Kč | 14 249,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








