Inverter IC 6 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS06NSR

DigiKey Part Number
296-3625-2-ND - Tape & Reel (TR)
296-3625-1-ND - Cut Tape (CT)
296-3625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS06NSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS06NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 40mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS06NSRTexas Instruments1 896296-3625-1-ND26,25000 KčParametric Equivalent
In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,06600 Kč190,66 Kč
2517,25200 Kč431,30 Kč
10015,26760 Kč1 526,76 Kč
25014,31980 Kč3 579,95 Kč
50013,91076 Kč6 955,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,89099 Kč25 781,98 Kč
4 00012,57240 Kč50 289,60 Kč
6 00012,41293 Kč74 477,58 Kč
10 00012,23619 Kč122 361,90 Kč
14 00012,13291 Kč169 860,74 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč