
SN74ALS04BNSR | |
|---|---|
DigiKey Part Number | 296-29368-2-ND - Tape & Reel (TR) 296-29368-1-ND - Cut Tape (CT) 296-29368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS04BNSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS04BNSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS04BNSR | Texas Instruments | 126 | 296-29368-1-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 18,39440 Kč | 459,86 Kč |
| 100 | 16,29860 Kč | 1 629,86 Kč |
| 250 | 15,29664 Kč | 3 824,16 Kč |
| 500 | 14,90690 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,78708 Kč | 27 574,16 Kč |
| 4 000 | 13,45059 Kč | 53 802,36 Kč |
| 6 000 | 13,28204 Kč | 79 692,24 Kč |
| 10 000 | 13,09528 Kč | 130 952,80 Kč |
| 14 000 | 12,98615 Kč | 181 806,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


