Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245APWR

DigiKey Part Number
296-12183-2-ND - Tape & Reel (TR)
296-12183-1-ND - Cut Tape (CT)
296-12183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC4245APWR
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
4.5 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,49900 Kč184,99 Kč
2516,73120 Kč418,28 Kč
10014,79940 Kč1 479,94 Kč
25013,87716 Kč3 469,29 Kč
50013,46140 Kč6 730,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,48573 Kč24 971,46 Kč
4 00012,17553 Kč48 702,12 Kč
6 00012,02013 Kč72 120,78 Kč
10 00011,84795 Kč118 479,50 Kč
14 00011,74739 Kč164 463,46 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč