
SN74LS06NSR | |
|---|---|
DigiKey Part Number | 296-3625-2-ND - Tape & Reel (TR) 296-3625-1-ND - Cut Tape (CT) 296-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS06NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06NSR Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS06NSR | Texas Instruments | 1 896 | 296-3625-1-ND | 26,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 25 | 17,25200 Kč | 431,30 Kč |
| 100 | 15,26760 Kč | 1 526,76 Kč |
| 250 | 14,31980 Kč | 3 579,95 Kč |
| 500 | 13,91076 Kč | 6 955,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,89099 Kč | 25 781,98 Kč |
| 4 000 | 12,57240 Kč | 50 289,60 Kč |
| 6 000 | 12,41293 Kč | 74 477,58 Kč |
| 10 000 | 12,23619 Kč | 122 361,90 Kč |
| 14 000 | 12,13291 Kč | 169 860,74 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




